Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09112006131Copy
Manufacturer Standard Lead Time12 weeks
Order Code4050665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.180 (CNY157.2734) |
| 5+ | CNY129.460 (CNY146.2898) |
| 10+ | CNY119.670 (CNY135.2271) |
| 25+ | CNY111.180 (CNY125.6334) |
| 50+ | CNY107.440 (CNY121.4072) |
| 100+ | CNY104.730 (CNY118.3449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.18 (CNY157.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Gender
Pin
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
-
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936
