Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006235Copy
Manufacturer Standard Lead Time14 weeks
Order Code1892267
Product RangeTC100 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.810 (CNY160.2453) |
| 10+ | CNY132.330 (CNY149.5329) |
| 25+ | CNY124.080 (CNY140.2104) |
| 50+ | CNY117.120 (CNY132.3456) |
| 100+ | CNY111.390 (CNY125.8707) |
| 250+ | CNY105.730 (CNY119.4749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.81 (CNY160.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006235Copy
Manufacturer Standard Lead Time14 weeks
Order Code1892267
Product RangeTC100 Series
Technical Datasheet
Accessory TypeContact
Product RangeTC100 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use With-
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Accessory Type
Contact
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
-
Contact Material
Copper Alloy
Product Range
TC100 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021682
