Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09100009959Copy
Manufacturer Standard Lead Time9 weeks
Order Code3958156
Product RangeHan 1A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.050 (CNY137.9165) |
| 5+ | CNY114.240 (CNY129.0912) |
| 10+ | CNY106.420 (CNY120.2546) |
| 25+ | CNY103.500 (CNY116.955) |
| 50+ | CNY102.410 (CNY115.7233) |
| 100+ | CNY102.340 (CNY115.6442) |
| 250+ | CNY96.500 (CNY109.045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.05 (CNY137.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100009959Copy
Manufacturer Standard Lead Time9 weeks
Order Code3958156
Product RangeHan 1A Series
Technical Datasheet
Accessory TypeCord Set
For Use WithHarting Han 1A Series Protection Covers
Product RangeHan 1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Cord Set
Product Range
Han 1A Series
For Use With
Harting Han 1A Series Protection Covers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
