Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.060 (CNY18.1478) |
| 10+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY15.480 (CNY17.4924) |
| 250+ | CNY14.960 (CNY16.9048) |
| 500+ | CNY14.670 (CNY16.5771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.06 (CNY18.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100009908.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3804315
Product RangeHan 1A
Technical Datasheet
Accessory TypeFixing Plate
For Use WithHarting Han 1A Series Heavy Duty Connectors
Product RangeHan 1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Fixing Plate
Product Range
Han 1A
For Use With
Harting Han 1A Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

