Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.310 (CNY39.9003) |
| 10+ | CNY33.420 (CNY37.7646) |
| 100+ | CNY32.780 (CNY37.0414) |
| 250+ | CNY31.650 (CNY35.7645) |
| 500+ | CNY31.420 (CNY35.5046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.31 (CNY39.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09080007223Copy
Manufacturer Standard Lead Time18 weeks
Order Code2765315
Product RangeHan-Fast
Technical Datasheet
Product RangeHan-Fast
Contact GenderPin
Wire Size AWG Max-
Contact Termination Type-
Current Rating60A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Fast
Wire Size AWG Max
-
Current Rating
60A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00242

