Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09062032911Copy
Order Code2081526
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09062032911Copy
Order Code2081526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts3Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows1 Row
Rows Loaded-
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09062032911
1 Product Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Gender
Header
No. of Rows
1 Row
Contact Plating
-
No. of Mating Cycles
500
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004799
