Print Page
118 In Stock
100 more incoming. You can reserve stock now
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.700 (CNY36.951) |
| 10+ | CNY31.550 (CNY35.6515) |
| 100+ | CNY30.920 (CNY34.9396) |
| 250+ | CNY30.290 (CNY34.2277) |
| 500+ | CNY29.660 (CNY33.5158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09031642921Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842866
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type C
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09031642921
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01239

