Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030009941Copy
Order Code4656475
Product RangeDIN 41612 Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.350 (CNY36.5555) |
| 10+ | CNY29.700 (CNY33.561) |
| 100+ | CNY26.850 (CNY30.3405) |
| 250+ | CNY24.970 (CNY28.2161) |
| 500+ | CNY22.870 (CNY25.8431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.35 (CNY36.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030009941Copy
Order Code4656475
Product RangeDIN 41612 Series
Technical Datasheet
Accessory TypeIDC Strain Relief
For Use WithHarting DIN 41612 Series Board Connectors
No. of Positions-
Strain Relief MaterialThermoplastic
Product RangeDIN 41612 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
IDC Strain Relief
No. of Positions
-
Product Range
DIN 41612 Series
For Use With
Harting DIN 41612 Series Board Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00583
