Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006214.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3679984
Product RangeDIN 41612 Series
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.890 (CNY56.3757) |
| 10+ | CNY46.250 (CNY52.2625) |
| 25+ | CNY43.210 (CNY48.8273) |
| 50+ | CNY40.380 (CNY45.6294) |
| 100+ | CNY38.160 (CNY43.1208) |
| 250+ | CNY36.140 (CNY40.8382) |
| 500+ | CNY35.670 (CNY40.3071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.89 (CNY56.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006214.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3679984
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Current Rating20A
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612 Series
Current Rating
20A
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
