Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006213.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3679983
Product RangeDIN 41612 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.730 (CNY67.4949) |
| 10+ | CNY55.350 (CNY62.5455) |
| 25+ | CNY51.710 (CNY58.4323) |
| 50+ | CNY48.270 (CNY54.5451) |
| 100+ | CNY45.640 (CNY51.5732) |
| 250+ | CNY43.210 (CNY48.8273) |
| 500+ | CNY42.800 (CNY48.364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.73 (CNY67.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006213.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3679983
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
