Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006202Copy
Order Code3764036
Product Rangehar-modular
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.040 (CNY44.1152) |
| 10+ | CNY37.870 (CNY42.7931) |
| 100+ | CNY35.650 (CNY40.2845) |
| 250+ | CNY34.940 (CNY39.4822) |
| 500+ | CNY34.230 (CNY38.6799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.04 (CNY44.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006202Copy
Order Code3764036
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Contact Plating-
For Use WithHarting Type M DIN 41612 Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-Signal high current solder female contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (female, straight).
- Straight female contact for female connectors
- Performance level 1
- Operating current of ≤20A
- Copper alloy material, noble metal surface (contact)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
har-modular
Contact Termination Type
Solder
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Harting Type M DIN 41612 Connectors
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001665
