Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006182Copy
Order Code3764033
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.290 (CNY160.7877) |
| 10+ | CNY139.440 (CNY157.5672) |
| 25+ | CNY136.650 (CNY154.4145) |
| 100+ | CNY131.650 (CNY148.7645) |
| 250+ | CNY129.020 (CNY145.7926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.29 (CNY160.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006182Copy
Order Code3764033
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithHarting Type M DIN 41612 Receptacle Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-Signal coaxial male contact for DIN 41612 type M-flat, har-modular® M-flat module (female, straight).
- Straight male contact for female connectors
- Performance level 1
- Impedance of 50 ohm
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- Rated voltage of 250V, operating current of ≤1.5A
- Limiting temperature range from -55 to +125°C
Technical Specifications
Product Range
har-modular
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Harting Type M DIN 41612 Receptacle Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001119
