Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006161..Copy
Order Code3764031
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.330 (CNY203.7729) |
| 10+ | CNY160.400 (CNY181.252) |
| 25+ | CNY157.430 (CNY177.8959) |
| 100+ | CNY135.050 (CNY152.6065) |
| 250+ | CNY126.170 (CNY142.5721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.33 (CNY203.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006161..Copy
Order Code3764031
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypeCrimp / Solder
Wire Size AWG Min-
Wire Size AWG Max-
Product Overview
DIN-Signal coaxial male solder/crimp contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, har-modular® M module (female, straight).
- Angled male contact for female connectors
- Performance level 1
- Impedance of 50 ohm
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- Rated voltage of 250V, operating current of ≤1.4A
- Limiting temperature range from -55 to +125°C
Technical Specifications
Product Range
har-modular
Contact Material
-
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
