Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006134Copy
Order Code3764027
Product Rangehar-modular
Your Part Number
60 In Stock
30 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.980 (CNY84.7274) |
| 10+ | CNY66.120 (CNY74.7156) |
| 100+ | CNY60.490 (CNY68.3537) |
| 250+ | CNY57.740 (CNY65.2462) |
| 500+ | CNY55.930 (CNY63.2009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.98 (CNY84.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006134Copy
Order Code3764027
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Contact Plating-
For Use WithHarting Type M DIN 41612 Plug Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-Signal high current male PCB solder contact for DIN 41612 type M, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled).
- Angled male contact for male connectors (leading contact)
- Performance level 1
- Operating current of ≤40A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
har-modular
Contact Termination Type
Through Hole
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Harting Type M DIN 41612 Plug Connectors
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
