Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006102Copy
Manufacturer Standard Lead Time7 weeks
Order Code3764017
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.940 (CNY48.5222) |
| 10+ | CNY41.650 (CNY47.0645) |
| 100+ | CNY38.160 (CNY43.1208) |
| 250+ | CNY37.400 (CNY42.262) |
| 500+ | CNY36.640 (CNY41.4032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.94 (CNY48.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006102Copy
Manufacturer Standard Lead Time7 weeks
Order Code3764017
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeSolder
Current Rating20A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-signal high current male solder contact suitable for use with DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled), har-modular® M module (male, straight).
- Straight male contact for male connectors
- Performance level 1
- Operating current of ≤20A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
Technical Specifications
Product Range
har-modular
Wire Size AWG Max
-
Current Rating
20A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
