Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006101Copy
Manufacturer Standard Lead Time7 weeks
Order Code3764016
Product Rangehar-modular
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.830 (CNY60.8279) |
| 10+ | CNY48.560 (CNY54.8728) |
| 100+ | CNY43.180 (CNY48.7934) |
| 250+ | CNY40.280 (CNY45.5164) |
| 500+ | CNY38.160 (CNY43.1208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.83 (CNY60.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006101Copy
Manufacturer Standard Lead Time7 weeks
Order Code3764016
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-Signal high current male solder contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled), har-modular® M module (male, straight).
- Straight male contact for male connectors
- Performance level 1
- Operating current of ≤10A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
har-modular
Contact Material
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001779
