Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005223Copy
Manufacturer Standard Lead Time21 weeks
Order Code2842586
Product RangeHan Easy-Lock
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.980 (CNY77.9474) |
| 10+ | CNY67.910 (CNY76.7383) |
| 25+ | CNY66.560 (CNY75.2128) |
| 100+ | CNY65.200 (CNY73.676) |
| 250+ | CNY63.840 (CNY72.1392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.98 (CNY77.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005223Copy
Manufacturer Standard Lead Time21 weeks
Order Code2842586
Product RangeHan Easy-Lock
Technical Datasheet
Accessory TypeLocking Lever
For Use WithHarting A Series Housing Connectors
Product RangeHan Easy-Lock
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09000005223 from Harting is a Han-A® Han-Easy Lock® double locking lever.
- Size is 32A
- Flammability according to UL94 V-0
- Material (accessories) is stainless steel and polycarbonate
- Colour is RAL 7037 (dust grey)
- Net weight is 17.91g
Applications
Industrial
Technical Specifications
Accessory Type
Locking Lever
Product Range
Han Easy-Lock
For Use With
Harting A Series Housing Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01791
