Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005088Copy
Order Code2347786
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09000005088Copy
Order Code2347786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourRed
Cable Diameter Min9mm
Cable Diameter Max13mm
IP / NEMA RatingIP68
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Gland Material
Metal
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
Red
Cable Diameter Max
13mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037377
