Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 037 0443Copy
Manufacturer Standard Lead Time17 weeks
Order Code1106830
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.600 (CNY87.688) |
| 10+ | CNY76.050 (CNY85.9365) |
| 25+ | CNY74.530 (CNY84.2189) |
| 100+ | CNY71.460 (CNY80.7498) |
| 250+ | CNY70.040 (CNY79.1452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.60 (CNY87.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 037 0443Copy
Manufacturer Standard Lead Time17 weeks
Order Code1106830
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 67 037 0443 is a 37-pole Hood made up of metalized plastic with short locking screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
