Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.860 (CNY34.8718) |
| 10+ | CNY28.520 (CNY32.2276) |
| 100+ | CNY26.760 (CNY30.2388) |
| 250+ | CNY25.510 (CNY28.8263) |
| 500+ | CNY24.680 (CNY27.8884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.86 (CNY34.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 025 0411Copy
Order Code1106719
Technical Datasheet
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size25
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 67 025 0411 is a Connector Backshell Hood made of plastic. This top entry hood features spring or slide locking and suitable for D-sub connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
25
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
