Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 009 4704Copy
Manufacturer Standard Lead Time19 weeks
Order Code1096854
Your Part Number
392 In Stock
200 more incoming. You can reserve stock now
162 Delivery in 3-4 Business Days(SG stock)
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.030 (CNY40.7139) |
| 10+ | CNY35.310 (CNY39.9003) |
| 100+ | CNY34.590 (CNY39.0867) |
| 250+ | CNY33.870 (CNY38.2731) |
| 500+ | CNY33.150 (CNY37.4595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.03 (CNY40.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 009 4704Copy
Manufacturer Standard Lead Time19 weeks
Order Code1096854
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 67 009 4704 is a 9-position standard D-sub Receptacle with gold-plated copper alloy contacts, tin-plated metal shell, thermoplastic resin, glass fibre filled (PBTP) (UL94V-0) mouldings and hoods. Solder contact termination.
- Turned contacts
- PL3 Performance level
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
