Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 62 010 0541Copy
Manufacturer Standard Lead Time17 weeks
Order Code1106822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.260 (CNY825.1938) |
| 5+ | CNY701.250 (CNY792.4125) |
| 10+ | CNY674.090 (CNY761.7217) |
| 25+ | CNY654.640 (CNY739.7432) |
| 50+ | CNY634.940 (CNY717.4822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.26 (CNY825.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 62 010 0541Copy
Manufacturer Standard Lead Time17 weeks
Order Code1106822
Technical Datasheet
Accessory TypeHood
For Use WithHan EMC Connectors
Connector Shell Size10B
Cable Exit Angle90°
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 62 010 0541 is a Connector Backshell Hood made of die-cast aluminium. This side entry hood features stainless steel screw locking and NBR seal. It is suitable for Han® EMV connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
10B
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Han EMC Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
