Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.770 (CNY98.0501) |
| 10+ | CNY83.030 (CNY93.8239) |
| 25+ | CNY81.370 (CNY91.9481) |
| 100+ | CNY79.710 (CNY90.0723) |
| 250+ | CNY78.050 (CNY88.1965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.77 (CNY98.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 62 003 1440Copy
Order Code2219409
Technical Datasheet
Accessory TypeHood
For Use WithHan EMC Series Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 62 003 1440 is a Connector Backshell Hood made of die-cast zinc. This top entry hood features zinc-plated steel double locking lever and NBR seal. It is suitable for Han® EMV connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP44/IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Han EMC Series Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067132
