Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 45 851 0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2481125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.010 (CNY79.1113) |
| 10+ | CNY68.260 (CNY77.1338) |
| 25+ | CNY66.510 (CNY75.1563) |
| 100+ | CNY65.180 (CNY73.6534) |
| 250+ | CNY63.880 (CNY72.1844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.01 (CNY79.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 851 0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2481125
Technical Datasheet
Accessory TypeRJ Industrial DIN Rail Outlet
For Use WithRJ45 Keystone Jack Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 851 0000 is a grey RJ industrial DIN-rail Outlet for use with the RJ45 keystone jack. It is made of thermoplastic.
- -20 to 70°C Operating temperature range
- IP20 Protection
Applications
Industrial
Technical Specifications
Accessory Type
RJ Industrial DIN Rail Outlet
Product Range
-
For Use With
RJ45 Keystone Jack Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
