Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 45 452 1924Copy
Manufacturer Standard Lead Time16 weeks
Order Code1972976
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.250 (CNY395.7825) |
| 5+ | CNY343.250 (CNY387.8725) |
| 10+ | CNY336.240 (CNY379.9512) |
| 25+ | CNY329.240 (CNY372.0412) |
| 50+ | CNY322.230 (CNY364.1199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.25 (CNY395.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1924Copy
Manufacturer Standard Lead Time16 weeks
Order Code1972976
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 452 1924 is a 3m 4-contact har-port USB 2.0 A to USB 2.0 A Coupler with PFT cable. Compact and well-shaped service interface in a timeless attractive design.
- Easy mounting
- IP20 Protection rating
- 1500 Mating cycles
- 2 x USB type-A ports
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10478
