Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 45 452 1922Copy
Manufacturer Standard Lead Time17 weeks
Order Code1972974
Your Part Number
73 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.390 (CNY479.5607) |
| 5+ | CNY415.910 (CNY469.9783) |
| 10+ | CNY407.420 (CNY460.3846) |
| 25+ | CNY398.930 (CNY450.7909) |
| 50+ | CNY390.440 (CNY441.1972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.39 (CNY479.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1922Copy
Manufacturer Standard Lead Time17 weeks
Order Code1972974
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 452 1922 is a 1.5m USB Cable Assembly, har-port USB 2.0 A receptacle to A plug coupler.
- Easy mounting
- Compact and well-shaped service interface in a timeless attractive design
- Compact and robust design
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
4.9ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 45 452 1922
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864
