Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.550 (CNY253.7415) |
| 5+ | CNY220.060 (CNY248.6678) |
| 10+ | CNY215.570 (CNY243.5941) |
| 25+ | CNY211.080 (CNY238.5204) |
| 50+ | CNY206.590 (CNY233.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.55 (CNY253.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 225 1100Copy
Order Code1106821
Product RangeHan3A
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan3A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 225 1100 is a Han 3A 8-position RJ45 Panel Feed-through Set, plastic version black, straight orientation. RJ45 plug termination.
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65, IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Han3A
Technical Docs (3)
Alternatives for 09 45 225 1100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032

