Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.630 (CNY340.8419) |
| 5+ | CNY294.700 (CNY333.011) |
| 10+ | CNY287.760 (CNY325.1688) |
| 25+ | CNY280.820 (CNY317.3266) |
| 50+ | CNY275.210 (CNY310.9873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.63 (CNY340.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 40 006 0311Copy
Order Code2311507
Product RangeHan HPR
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialAluminium Body
Locking TypeScrew
Rectangular Shell Size6B
For Use WithHan 6B Hoods & Inserts
Product RangeHan HPR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
Screw
For Use With
Han 6B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
6B
Product Range
Han HPR
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1527

