Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.740 (CNY360.1762) |
| 5+ | CNY314.470 (CNY355.3511) |
| 10+ | CNY310.190 (CNY350.5147) |
| 25+ | CNY305.910 (CNY345.6783) |
| 50+ | CNY299.800 (CNY338.774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.74 (CNY360.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 032 0301Copy
Order Code2475556
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithHan 32B Hoods & Inserts
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300320301 is a Han B Bulkhead Mounted Housing for 32B series connectors. Double locking lever panel base and low construction. Made of aluminum die cast with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 32B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
32B
Product Range
Han B
Technical Docs (3)
Alternatives for 09 30 032 0301
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2284

