Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.800 (CNY254.024) |
| 5+ | CNY219.630 (CNY248.1819) |
| 10+ | CNY214.460 (CNY242.3398) |
| 25+ | CNY209.280 (CNY236.4864) |
| 50+ | CNY205.100 (CNY231.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.80 (CNY254.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 024 1250Copy
Order Code3454897
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithHan 24B Hoods & Inserts
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
1 Lever
For Use With
Han 24B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
Han B
Technical Docs (3)
Alternatives for 09 30 024 1250
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3

