Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.570 (CNY141.8941) |
| 10+ | CNY122.440 (CNY138.3572) |
| 25+ | CNY119.300 (CNY134.809) |
| 100+ | CNY116.920 (CNY132.1196) |
| 250+ | CNY114.530 (CNY129.4189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.57 (CNY141.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 016 1420Copy
Manufacturer Standard Lead Time14 weeks
Order Code2475586
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Inserts & Bases
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300161420 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a polycarbonate/stainless steel double locking lever and NBR seal. The low construction connector hood is suitable for use with the Han® B series.
- Double locking lever
- Top cable entry (PG 21)
- UL94V-0 Flammability rated locking lever
- NEMA type 4/4X/12 Protection class
- IP65 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Han 16B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1388

