Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.760 (CNY44.9288) |
| 10+ | CNY38.970 (CNY44.0361) |
| 100+ | CNY38.170 (CNY43.1321) |
| 250+ | CNY37.380 (CNY42.2394) |
| 500+ | CNY36.580 (CNY41.3354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.76 (CNY44.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 28 148 6903Copy
Manufacturer Standard Lead Time15 weeks
Order Code1096944
Product RangeType 2R
Technical Datasheet
Product RangeType 2R
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 28 148 6903 is a 48-position 3-row straight male DIN-signal Connector with copper alloy contacts and a PBT insulator. It has solder termination and flange.
- 2A at 20°C Current
- 1000V Test voltage
- 15mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
Type 2R
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 28 148 6903
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

