Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 20 016 0291Copy
Manufacturer Standard Lead Time17 weeks
Order Code3454277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.300 (CNY243.289) |
| 5+ | CNY211.710 (CNY239.2323) |
| 10+ | CNY208.120 (CNY235.1756) |
| 25+ | CNY204.530 (CNY231.1189) |
| 50+ | CNY200.440 (CNY226.4972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.30 (CNY243.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 016 0291Copy
Manufacturer Standard Lead Time17 weeks
Order Code3454277
Technical Datasheet
Accessory TypeHousing
Connector Body MaterialMetal Body
Connector Shell Size16A
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 20 016 0291 is a Connector Backshell Housing made of die-cast aluminium. This side entry housing features polycarbonate + stainless steel single locking lever and NBR seal. It is suitable for Han A® connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
16A
Product Range
-
Connector Body Material
Metal Body
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 20 016 0291
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
