Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.560 (CNY363.3628) |
| 5+ | CNY307.230 (CNY347.1699) |
| 10+ | CNY294.340 (CNY332.6042) |
| 25+ | CNY282.880 (CNY319.6544) |
| 50+ | CNY271.420 (CNY306.7046) |
| 100+ | CNY261.400 (CNY295.382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.56 (CNY363.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 010 5425Copy
Order Code2396295
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHanA Size 10A Standard Hoods/Housings
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 20 010 5425 is a Protection Cover for Han A® size 10A housings. This cover comes with a polycarbonate + stainless steel single locking lever.
- Locking lever UL94V-0 flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
HanA Size 10A Standard Hoods/Housings
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
