Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.100 (CNY227.243) |
| 10+ | CNY199.760 (CNY225.7288) |
| 25+ | CNY198.420 (CNY224.2146) |
| 100+ | CNY197.080 (CNY222.7004) |
| 250+ | CNY193.140 (CNY218.2482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.10 (CNY227.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 010 0251Copy
Manufacturer Standard Lead Time14 weeks
Order Code2475547
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan 10A Hoods & Inserts
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09200100251 is a Han A side entry Surface Mounted Housing for 10A series industrial connectors. Single locking lever and low construction. Aluminum die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 10A Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10A
Product Range
Han A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1465

