Print Page
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.890 (CNY265.4257) |
| 5+ | CNY230.200 (CNY260.126) |
| 10+ | CNY225.500 (CNY254.815) |
| 25+ | CNY220.800 (CNY249.504) |
| 50+ | CNY216.100 (CNY244.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.89 (CNY265.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 003 0745Copy
Manufacturer Standard Lead Time17 weeks
Order Code4131666
Product RangeHan
Technical Datasheet
No. of Contacts3Contacts
Product RangeHan
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Product Range
Han
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046

