Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 564 6813Copy
Manufacturer Standard Lead Time6 weeks
Order Code2293779
Product RangeSEK 18 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.620 (CNY60.5906) |
| 10+ | CNY49.870 (CNY56.3531) |
| 25+ | CNY46.730 (CNY52.8049) |
| 50+ | CNY43.800 (CNY49.494) |
| 100+ | CNY41.480 (CNY46.8724) |
| 250+ | CNY39.360 (CNY44.4768) |
| 500+ | CNY37.520 (CNY42.3976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.62 (CNY60.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 564 6813Copy
Manufacturer Standard Lead Time6 weeks
Order Code2293779
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts64Contacts
Connector MountingCable Mount
Contact Material-
Contact Plating-
Product RangeSEK 18 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 18 564 6813 is a SEK 18 series 2.54mm 64-contact Female IDC Connector with central polarization and with an open end cover and a class 2 performance level.
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Contact Material
-
Product Range
SEK 18 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09 18 564 6813
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
