Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 540 6324Copy
Manufacturer Standard Lead Time16 weeks
Order Code1106838
Product RangeSEK 18 Series
Your Part Number
344 In Stock
100 more incoming. You can reserve stock now
344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.390 (CNY28.6907) |
| 10+ | CNY24.860 (CNY28.0918) |
| 100+ | CNY24.320 (CNY27.4816) |
| 250+ | CNY23.840 (CNY26.9392) |
| 500+ | CNY23.350 (CNY26.3855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.39 (CNY28.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 540 6324Copy
Manufacturer Standard Lead Time16 weeks
Order Code1106838
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole
Product RangeSEK 18 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 18 540 6324 is a SEK 18 series 2.54mm 40-contact low profile Male Box Header with straight 2.9mm solder pins. PBT insulator and black or grey colour, tin over nickel plated copper alloy contacts.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
SEK 18 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 09 18 540 6324
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
