Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 516 7324Copy
Order Code1096987
Product RangeSEK 18 Series
Your Part Number
574 In Stock
700 more incoming. You can reserve stock now
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.680 (CNY13.1984) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.880 (CNY12.2944) |
| 250+ | CNY10.670 (CNY12.0571) |
| 500+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.68 (CNY13.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 516 7324Copy
Order Code1096987
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangeSEK 18 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 18 516 7324 is a 16-way 2-row Straight Header with gold-plated brass contacts, 2.54mm pitch spacing and through hole termination.
- 2A at 20°C Current
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
SEK 18 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 09 18 516 7324
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
