Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 106 9622Copy
Manufacturer Standard Lead Time12 weeks
Order Code1188909
Product RangeSEK 18 Series
Your Part Number
104 In Stock
100 more incoming. You can reserve stock now
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.830 (CNY8.8479) |
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY7.220 (CNY8.1586) |
| 1000+ | CNY7.070 (CNY7.9891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.83 (CNY8.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 106 9622Copy
Manufacturer Standard Lead Time12 weeks
Order Code1188909
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeSEK 18 Series
Connector ShroudUnshrouded
Contact Material-
Contact Plating-
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 18 106 9622 is a 6-contact 2-row PCB Transition Connector, low profile with 5.5mm height. IDC termination, PBT insulator, grey colour, tin over nickel plated copper alloy contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
SEK 18 Series
Contact Material
-
Connector Type
Pin Header
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001833
