Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 15 008 3113Copy
Manufacturer Standard Lead Time14 weeks
Order Code2311491
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.110 (CNY258.8943) |
| 5+ | CNY224.530 (CNY253.7189) |
| 10+ | CNY219.950 (CNY248.5435) |
| 25+ | CNY215.370 (CNY243.3681) |
| 50+ | CNY210.790 (CNY238.1927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.11 (CNY258.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 008 3113Copy
Manufacturer Standard Lead Time14 weeks
Order Code2311491
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Contact GenderSocket
Contact Termination TypeCrimp
Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Current Rating
5A
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
