Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 15 000 6223.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1690566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.600 (CNY26.668) |
| 200+ | CNY22.520 (CNY25.4476) |
| 500+ | CNY21.370 (CNY24.1481) |
| 1000+ | CNY20.430 (CNY23.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.60 (CNY26.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6223.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1690566
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Contact Gender
Socket
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Alternatives for 09 15 000 6223.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
