Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.960 (CNY109.5648) |
| 10+ | CNY84.840 (CNY95.8692) |
| 25+ | CNY83.150 (CNY93.9595) |
| 100+ | CNY81.450 (CNY92.0385) |
| 250+ | CNY79.750 (CNY90.1175) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY96.96 (CNY109.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6202Copy
Manufacturer Standard Lead Time14 weeks
Order Code151854
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderSocket
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Product Overview
The 09 15 000 6202 is a Han D Female Crimp Contact for Han D series, made of copper alloy with silver plated finish. 1mm² wire cross section area and 8mm stripping length.
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

