Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.560 (CNY148.6628) |
| 10+ | CNY129.200 (CNY145.996) |
| 25+ | CNY126.840 (CNY143.3292) |
| 100+ | CNY124.310 (CNY140.4703) |
| 250+ | CNY121.770 (CNY137.6001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.56 (CNY148.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Han-Modular series 9-contact Han D-sub heavy duty Connector Insert with crimp and screw terminal. It is available for one, two cables, 9-pin D-sub and for RS 485-based bus systems with T-functionality.
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Module
Product Range
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Current Rating
5A
Technical Docs (3)
Alternatives for 09 14 009 3001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040143
