Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 005 2701Copy
Manufacturer Standard Lead Time17 weeks
Order Code2382689
Product RangeHan-Modular E
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.480 (CNY87.5524) |
| 10+ | CNY75.940 (CNY85.8122) |
| 25+ | CNY74.390 (CNY84.0607) |
| 100+ | CNY72.840 (CNY82.3092) |
| 250+ | CNY71.290 (CNY80.5577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.48 (CNY87.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 005 2701Copy
Manufacturer Standard Lead Time17 weeks
Order Code2382689
Product RangeHan-Modular E
Technical Datasheet
Product RangeHan-Modular E
Heavy Duty Connector TypeModule
No. of Contacts5Contacts
No. of Contacts5 Contacts
No. of Rows1 Row
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Contact GenderSocket
Current Rating16A
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular E
No. of Contacts
5Contacts
No. of Rows
1 Row
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Screw
Heavy Duty Connector Type
Module
No. of Contacts
5 Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
