Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 002 3151Copy
Manufacturer Standard Lead Time21 weeks
Order Code1892259
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.580 (CNY138.5154) |
| 10+ | CNY121.920 (CNY137.7696) |
| 25+ | CNY121.260 (CNY137.0238) |
| 100+ | CNY120.590 (CNY136.2667) |
| 250+ | CNY118.180 (CNY133.5434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.58 (CNY138.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 002 3151Copy
Manufacturer Standard Lead Time21 weeks
Order Code1892259
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Han-Modular series 9-contact Han D-sub heavy duty Connector Insert with crimp and screw terminal. It is available for one, two cables, 9-pin D-sub and for RS 485-based bus systems with T-functionality.
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
No. of Contacts
2 Contacts
Gender
Receptacle
Current Rating
100A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09 14 002 3151
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213
