Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 001 4721.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1702225
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
323 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
317 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.430 (CNY346.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.43 (CNY346.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 4721.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1702225
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Product RangeTUK SGACK902S Keystone Coupler
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (08-Jul-2021)
Connector Type
Adapter, In-Line
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for 09 14 001 4721.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
