Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.580 (CNY399.5454) |
| 5+ | CNY346.510 (CNY391.5563) |
| 10+ | CNY339.440 (CNY383.5672) |
| 25+ | CNY332.370 (CNY375.5781) |
| 50+ | CNY325.300 (CNY367.589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.58 (CNY399.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 4651Copy
Order Code1243939
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Ways
Connector MountingCable Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 14 001 4651 is a 4-way Han-Modular® cable-mount USB Module for male screw termination. It has RAL 7032 (light grey) polycarbonate insert. It is compatible with all housings, high construction version and Han-Modular® compact.
- ≥500 Mechanical working life - mating cycles
- 30V Rated voltage
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022135
