Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 000 611100Copy
Manufacturer Standard Lead Time16 weeks
Order Code3458337
Product RangeHan Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.050 (CNY180.8565) |
| 10+ | CNY157.600 (CNY178.088) |
| 25+ | CNY154.450 (CNY174.5285) |
| 100+ | CNY151.300 (CNY170.969) |
| 250+ | CNY148.150 (CNY167.4095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.05 (CNY180.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 611100Copy
Manufacturer Standard Lead Time16 weeks
Order Code3458337
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Contact GenderPin
Coaxial TerminationCrimp
Contact Termination TypeCrimp / Solder
Impedance50ohm
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
Coaxial Cable TypeRG174, RG188, RG316
Wire Size AWG Min-
Frequency Max2GHz
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Coaxial Termination
Crimp
Impedance
50ohm
Contact Plating
Gold Plated Contacts
For Use With
Harting Type M DIN 41626 Series Receptacle Connectors
Frequency Max
2GHz
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
-
Coaxial Cable Type
RG174, RG188, RG316
Wire Size AWG Min
-
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
