Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 11 001 2655Copy
Manufacturer Standard Lead Time16 weeks
Order Code2311492
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.660 (CNY685.5258) |
| 5+ | CNY586.830 (CNY663.1179) |
| 10+ | CNY569.020 (CNY642.9926) |
| 25+ | CNY555.270 (CNY627.4551) |
| 50+ | CNY543.200 (CNY613.816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.66 (CNY685.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 11 001 2655Copy
Manufacturer Standard Lead Time16 weeks
Order Code2311492
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Contact GenderPin
Contact Termination TypeScrew
Current Rating350A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
Contact Termination Type
Screw
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Current Rating
350A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268
